



CU3216SASBLR004-NH | |
|---|---|
DigiKey Part Number | 2987-CU3216SASBLR004-NHTR-ND - Tape & Reel (TR) 2987-CU3216SASBLR004-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CU3216SASBLR004-NH |
Description | CONN RCPT TYPE C 24POS RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU3216SASBLR004-NH Models |
Category | Mounting Feature Horizontal |
Manufacturer Cvilux USA | Termination Solder |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 (16+8 Dummy) | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,58500 Kč | 215,85 Kč |
| 25 | 20,22160 Kč | 505,54 Kč |
| 50 | 19,25380 Kč | 962,69 Kč |
| 100 | 18,33620 Kč | 1 833,62 Kč |
| 250 | 17,18576 Kč | 4 296,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,83115 Kč | 12 664,92 Kč |
| 1 600 | 15,07553 Kč | 24 120,85 Kč |
| 2 400 | 14,65038 Kč | 35 160,91 Kč |
| 4 000 | 14,13200 Kč | 56 528,00 Kč |
| 5 600 | 13,80076 Kč | 77 284,26 Kč |
| 8 000 | 13,45803 Kč | 107 664,24 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |







