
ZXTC2062E6TA | |
|---|---|
DigiKey Part Number | ZXTC2062E6TR-ND - Tape & Reel (TR) ZXTC2062E6CT-ND - Cut Tape (CT) ZXTC2062E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC2062E6TA |
Description | TRANS NPN/PNP 20V 4A/3.5A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 4A, 3.5A 215MHz, 290MHz 1.1W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTC2062E6TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 1A, 2V / 170 @ 1A, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.1W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz, 290MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4A, 3.5A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 190mV @ 200mA, 4A / 250mV @ 175mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 19,70800 Kč | 197,08 Kč |
| 100 | 13,07640 Kč | 1 307,64 Kč |
| 500 | 10,22670 Kč | 5 113,35 Kč |
| 1 000 | 9,30948 Kč | 9 309,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,14470 Kč | 24 434,10 Kč |
| 6 000 | 7,55845 Kč | 45 350,70 Kč |
| 9 000 | 7,25982 Kč | 65 338,38 Kč |
| 15 000 | 6,92444 Kč | 103 866,60 Kč |
| 21 000 | 6,77804 Kč | 142 338,84 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |





