
CPB208SDR00 | |
|---|---|
DigiKey Part Number | 2987-CPB208SDR00-ND |
Manufacturer | |
Manufacturer Product Number | CPB208SDR00 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 25 | 12,47160 Kč | 311,79 Kč |
| 50 | 11,87100 Kč | 593,55 Kč |
| 100 | 11,30370 Kč | 1 130,37 Kč |
| 250 | 10,59460 Kč | 2 648,65 Kč |
| 500 | 10,08822 Kč | 5 044,11 Kč |
| 1 000 | 9,60646 Kč | 9 606,46 Kč |
| 2 500 | 9,00507 Kč | 22 512,67 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |








