6 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPB206SDR00

DigiKey Part Number
2987-CPB206SDR00-ND
Manufacturer
Manufacturer Product Number
CPB206SDR00
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06R-JWPF-VSLE-DJST Sales America Inc.5 375455-3328-ND80,71000 KčSimilar
In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1012,97200 Kč129,72 Kč
2512,15440 Kč303,86 Kč
5011,57060 Kč578,53 Kč
10011,01800 Kč1 101,80 Kč
25010,32764 Kč2 581,91 Kč
5009,83420 Kč4 917,10 Kč
1 0009,36454 Kč9 364,54 Kč
3 0008,66581 Kč25 997,43 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč