
CPB203S0R00 | |
|---|---|
DigiKey Part Number | 2987-CPB203S0R00-ND |
Manufacturer | |
Manufacturer Product Number | CPB203S0R00 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 50 | 8,10100 Kč | 405,05 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 250 | 7,23088 Kč | 1 807,72 Kč |
| 500 | 6,88524 Kč | 3 442,62 Kč |
| 1 000 | 6,55621 Kč | 6 556,21 Kč |
| 3 000 | 6,06695 Kč | 18 200,85 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










