
CP35TN11PES | |
|---|---|
DigiKey Part Number | 2987-CP35TN11PESTR-ND - Tape & Reel (TR) 2987-CP35TN11PESCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP35TN11PES |
Description | FEMALE TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,48400 Kč | 4,84 Kč |
| 25 | 0,44640 Kč | 11,16 Kč |
| 50 | 0,42940 Kč | 21,47 Kč |
| 100 | 0,40630 Kč | 40,63 Kč |
| 250 | 0,38144 Kč | 95,36 Kč |
| 500 | 0,36332 Kč | 181,66 Kč |
| 1 000 | 0,34585 Kč | 345,85 Kč |
| 2 500 | 0,32408 Kč | 810,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,29003 Kč | 3 480,36 Kč |
| 24 000 | 0,27617 Kč | 6 628,08 Kč |
| 36 000 | 0,26836 Kč | 9 660,96 Kč |
| 60 000 | 0,25886 Kč | 15 531,60 Kč |
| 84 000 | 0,25278 Kč | 21 233,52 Kč |
| 120 000 | 0,24650 Kč | 29 580,00 Kč |
| 300 000 | 0,23107 Kč | 69 321,00 Kč |
| 600 000 | 0,22004 Kč | 132 024,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




