CI33T021PE0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI33T021PE0

DigiKey Part Number
2987-CI33T021PE0TR-ND - Tape & Reel (TR)
2987-CI33T021PE0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI33T021PE0
Description
2.54MM(.100) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,85400 Kč8,54 Kč
250,80840 Kč20,21 Kč
500,76660 Kč38,33 Kč
1000,73110 Kč73,11 Kč
2500,68572 Kč171,43 Kč
5000,65240 Kč326,20 Kč
1 0000,62136 Kč621,36 Kč
2 5000,58232 Kč1 455,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,51310 Kč7 696,50 Kč
30 0000,48858 Kč14 657,40 Kč
45 0000,47480 Kč21 366,00 Kč
75 0000,45799 Kč34 349,25 Kč
105 0000,44724 Kč46 960,20 Kč
150 0000,43613 Kč65 419,50 Kč
375 0000,40884 Kč153 315,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč