



CI3302S0010 | |
|---|---|
DigiKey Part Number | 2987-CI3302S0010-ND |
Manufacturer | |
Manufacturer Product Number | CI3302S0010 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 25 | 1,58520 Kč | 39,63 Kč |
| 50 | 1,50580 Kč | 75,29 Kč |
| 100 | 1,43490 Kč | 143,49 Kč |
| 250 | 1,34476 Kč | 336,19 Kč |
| 500 | 1,28052 Kč | 640,26 Kč |
| 1 000 | 1,21942 Kč | 1 219,42 Kč |
| 3 000 | 1,12835 Kč | 3 385,05 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




