
CI3304S0010 | |
|---|---|
DigiKey Part Number | 2987-CI3304S0010-ND |
Manufacturer | |
Manufacturer Product Number | CI3304S0010 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 50 | 1,78100 Kč | 89,05 Kč |
| 100 | 1,69560 Kč | 169,56 Kč |
| 250 | 1,58920 Kč | 397,30 Kč |
| 500 | 1,51286 Kč | 756,43 Kč |
| 1 000 | 1,44049 Kč | 1 440,49 Kč |
| 3 000 | 1,33288 Kč | 3 998,64 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











