Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI22T021PE0

DigiKey Part Number
2987-CI22T021PE0TR-ND - Tape & Reel (TR)
2987-CI22T021PE0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CI22T021PE0
Description
2.50MM(.098) WIRE TO BOARD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,54600 Kč13,65 Kč
500,51660 Kč25,83 Kč
1000,49140 Kč49,14 Kč
2500,46112 Kč115,28 Kč
5000,43886 Kč219,43 Kč
1 0000,41786 Kč417,86 Kč
2 5000,39157 Kč978,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,36806 Kč2 208,36 Kč
12 0000,35046 Kč4 205,52 Kč
18 0000,34056 Kč6 130,08 Kč
30 0000,32849 Kč9 854,70 Kč
42 0000,32078 Kč13 472,76 Kč
60 0000,31280 Kč18 768,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč