
CI2204S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2204S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2204S0000 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,48000 Kč | 4,80 Kč |
| 25 | 0,44200 Kč | 11,05 Kč |
| 50 | 0,42120 Kč | 21,06 Kč |
| 100 | 0,40040 Kč | 40,04 Kč |
| 250 | 0,37540 Kč | 93,85 Kč |
| 500 | 0,35788 Kč | 178,94 Kč |
| 1 000 | 0,34057 Kč | 340,57 Kč |
| 3 000 | 0,31506 Kč | 945,18 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



