
CI2202S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2202S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2202S0000 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,22900 Kč | 2,29 Kč |
| 25 | 0,22520 Kč | 5,63 Kč |
| 50 | 0,21280 Kč | 10,64 Kč |
| 100 | 0,20020 Kč | 20,02 Kč |
| 250 | 0,18768 Kč | 46,92 Kč |
| 500 | 0,17894 Kč | 89,47 Kč |
| 1 000 | 0,17039 Kč | 170,39 Kč |
| 3 000 | 0,15760 Kč | 472,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



