
CI1110S0000-NH | |
|---|---|
DigiKey Part Number | 2987-CI1110S0000-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI1110S0000-NH |
Description | CONN RCPT HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,95280 Kč | 97,64 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 250 | 1,74200 Kč | 435,50 Kč |
| 500 | 1,65884 Kč | 829,42 Kč |
| 1 000 | 1,57968 Kč | 1 579,68 Kč |
| 3 000 | 1,46160 Kč | 4 384,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |





