Connector Header Surface Mount 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI1103M1VR0-NH

DigiKey Part Number
2987-CI1103M1VR0-NHTR-ND - Tape & Reel (TR)
2987-CI1103M1VR0-NHCT-ND - Cut Tape (CT)
2987-CI1103M1VR0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI1103M1VR0-NH
Description
3 POS 1.00MM(.039) SINGLE ROW ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.069" (1.75mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (AC/DC)
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,80100 Kč38,01 Kč
1003,22740 Kč322,74 Kč
5002,88092 Kč1 440,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,74318 Kč2 743,18 Kč
2 0002,61205 Kč5 224,10 Kč
3 0002,53831 Kč7 614,93 Kč
5 0002,44837 Kč12 241,85 Kč
7 0002,39092 Kč16 736,44 Kč
10 0002,33149 Kč23 314,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč