14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
CviLux Group IDC Connectors – CA Series

CA2314PA10Z

DigiKey Part Number
2987-CA2314PA10Z-ND
Manufacturer
Manufacturer Product Number
CA2314PA10Z
Description
2.54MM (.100) FLAT CABLE-IDC DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,07400 Kč40,74 Kč
253,82160 Kč95,54 Kč
503,63680 Kč181,84 Kč
1323,39470 Kč448,10 Kč
2643,23242 Kč853,36 Kč
5283,07773 Kč1 625,04 Kč
1 0562,93038 Kč3 094,48 Kč
2 5082,75670 Kč6 913,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč