


CA2316PA10Z | |
|---|---|
DigiKey Part Number | 2987-CA2316PA10Z-ND |
Manufacturer | |
Manufacturer Product Number | CA2316PA10Z |
Description | 2.54MM (.100) FLAT CABLE-IDC DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 50 | 3,90560 Kč | 195,28 Kč |
| 120 | 3,67292 Kč | 440,75 Kč |
| 360 | 3,39817 Kč | 1 223,34 Kč |
| 600 | 3,27743 Kč | 1 966,46 Kč |
| 1 080 | 3,14406 Kč | 3 395,58 Kč |
| 2 520 | 2,96147 Kč | 7 462,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





