



2743003112 | |
|---|---|
DigiKey Part Number | 1934-1417-2-ND - Tape & Reel (TR) 1934-1417-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743003112 |
Description | FERRITE BEAD 118 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743003112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 118 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.264" L (3.50mm x 6.70mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 50 | 2,95660 Kč | 147,83 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 250 | 2,25268 Kč | 563,17 Kč |
| 500 | 1,98810 Kč | 994,05 Kč |
| 1 000 | 1,74220 Kč | 1 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,27565 Kč | 5 740,43 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









