
CA2110SA100 | |
|---|---|
DigiKey Part Number | 2987-CA2110SA100-ND |
Manufacturer | |
Manufacturer Product Number | CA2110SA100 |
Description | 2.54MM (.100") RIBBON CABLE IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Cvilux USA | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 180 | 2,88489 Kč | 519,28 Kč |
| 360 | 2,74667 Kč | 988,80 Kč |
| 540 | 2,66869 Kč | 1 441,09 Kč |
| 1 080 | 2,54115 Kč | 2 744,44 Kč |
| 2 520 | 2,39352 Kč | 6 031,67 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








