
CA2120SA100 | |
|---|---|
DigiKey Part Number | 2987-CA2120SA100-ND |
Manufacturer | |
Manufacturer Product Number | CA2120SA100 |
Description | 2.54MM (.100") RIBBON CABLE IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Cvilux USA | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,08620 Kč | 204,31 Kč |
| 108 | 3,86907 Kč | 417,86 Kč |
| 324 | 3,58003 Kč | 1 159,93 Kč |
| 540 | 3,45261 Kč | 1 864,41 Kč |
| 1 080 | 3,28774 Kč | 3 550,76 Kč |
| 2 592 | 3,09056 Kč | 8 010,73 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





