Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH87102V200

DigiKey Part Number
2987-CH87102V200-ND
Manufacturer
Manufacturer Product Number
CH87102V200
Description
2.54MM(.100) DUAL ROW BOARD STRA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
0.358" (9.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 879
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,15800 Kč41,58 Kč
2603,29588 Kč856,93 Kč
5203,13838 Kč1 631,96 Kč
1 0402,98817 Kč3 107,70 Kč
5 2002,66719 Kč13 869,39 Kč
10 1402,54440 Kč25 800,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč