
701QR00101248D2060A | |
|---|---|
DigiKey Part Number | 267-1001-ND |
Manufacturer | |
Manufacturer Product Number | 701QR00101248D2060A |
Description | COUNTER LCD 6 CHAR 20-60V PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
Reset | External | |
Panel Cutout Dimensions | Circular - 52.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,04000 Kč | 1 396,04 Kč |
| 20 | 1 091,92650 Kč | 21 838,53 Kč |
| 40 | 1 036,29150 Kč | 41 451,66 Kč |
| 60 | 1 006,45667 Kč | 60 387,40 Kč |
| 100 | 971,66170 Kč | 97 166,17 Kč |
| Unit Price without VAT: | 1 396,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,20840 Kč |



