
T38428100 | |
|---|---|
DigiKey Part Number | 364-T38428100-ND |
Manufacturer | |
Manufacturer Product Number | T38428100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-10 | Curtis Industries | 0 | 364-CFTW-10-ND | 579,75000 Kč | Parametric Equivalent |
| T38221100 | Curtis Industries | 0 | 364-T38221100-ND | 158,45090 Kč | Parametric Equivalent |
| T38228100 | Curtis Industries | 0 | 364-T38228100-ND | 165,56505 Kč | Parametric Equivalent |
| T38421100 | Curtis Industries | 0 | 364-T38421100-ND | 140,98895 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 148,10310 Kč | 29 620,62 Kč |
| Unit Price without VAT: | 148,10310 Kč |
|---|---|
| Unit Price with VAT: | 179,20475 Kč |









