Similar

CFTW-10 | |
|---|---|
DigiKey Part Number | 364-CFTW-10-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-10 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221100 | Curtis Industries | 0 | 364-T38221100-ND | 158,45090 Kč | Parametric Equivalent |
| T38228100 | Curtis Industries | 0 | 364-T38228100-ND | 165,56505 Kč | Parametric Equivalent |
| T38421100 | Curtis Industries | 0 | 364-T38421100-ND | 140,98895 Kč | Parametric Equivalent |
| T38428100 | Curtis Industries | 0 | 364-T38428100-ND | 148,10310 Kč | Parametric Equivalent |
| 4-1546701-7 | TE Connectivity AMP Connectors | 0 | 4-1546701-7-ND | 90,87101 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| 10 | 416,39000 Kč | 4 163,90 Kč |
| 25 | 373,33600 Kč | 9 333,40 Kč |
| 50 | 347,87800 Kč | 17 393,90 Kč |
| 100 | 327,58770 Kč | 32 758,77 Kč |
| 250 | 307,22004 Kč | 76 805,01 Kč |
| 500 | 295,68544 Kč | 147 842,72 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |








