T38423020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 143,00000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 38,65940 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 41,88890 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 44,78035 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 43,81760 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 47,02080 Kč
Datasheet
Image for T38423020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38423020

DigiKey Part Number
364-T38423020-ND
Manufacturer
Manufacturer Product Number
T38423020
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
2
Mounting Type
Chassis, Panel
Number of Wire Entries
2
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-2Curtis Industries0364-CFT-2-ND143,00000 KčParametric Equivalent
T38220020Curtis Industries0364-T38220020-ND38,65940 KčParametric Equivalent
T38222020Curtis Industries0364-T38222020-ND41,88890 KčParametric Equivalent
T38223020Curtis Industries0364-T38223020-ND44,78035 KčParametric Equivalent
T38420020Curtis Industries0364-T38420020-ND43,81760 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20035,73755 Kč7 147,51 Kč
Unit Price without VAT:35,73755 Kč
Unit Price with VAT:43,24244 Kč