
T38222020 | |
|---|---|
DigiKey Part Number | 364-T38222020-ND |
Manufacturer | |
Manufacturer Product Number | T38222020 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-2 | Curtis Industries | 0 | 364-CFT-2-ND | 143,00000 Kč | Parametric Equivalent |
| T38220020 | Curtis Industries | 0 | 364-T38220020-ND | 38,65940 Kč | Parametric Equivalent |
| T38223020 | Curtis Industries | 0 | 364-T38223020-ND | 44,78035 Kč | Parametric Equivalent |
| T38420020 | Curtis Industries | 0 | 364-T38420020-ND | 43,81760 Kč | Parametric Equivalent |
| T38422020 | Curtis Industries | 0 | 364-T38422020-ND | 47,02080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,88890 Kč | 8 377,78 Kč |
| Unit Price without VAT: | 41,88890 Kč |
|---|---|
| Unit Price with VAT: | 50,68557 Kč |









