
T38232070 | |
|---|---|
DigiKey Part Number | 364-T38232070-ND |
Manufacturer | |
Manufacturer Product Number | T38232070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230070 | Curtis Industries | 0 | 364-T38230070-ND | 106,00945 Kč | Parametric Equivalent |
| T38233070 | Curtis Industries | 0 | 364-T38233070-ND | 108,44100 Kč | Parametric Equivalent |
| T38430070 | Curtis Industries | 0 | 364-T38430070-ND | 111,81000 Kč | Parametric Equivalent |
| T38432070 | Curtis Industries | 0 | 364-T38432070-ND | 122,15800 Kč | Parametric Equivalent |
| T38433070 | Curtis Industries | 0 | 364-T38433070-ND | 114,40560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 115,44280 Kč | 23 088,56 Kč |
| Unit Price without VAT: | 115,44280 Kč |
|---|---|
| Unit Price with VAT: | 139,68579 Kč |








