
T38213150 | |
|---|---|
DigiKey Part Number | 364-T38213150-ND |
Manufacturer | |
Manufacturer Product Number | T38213150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 15 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-15 | Curtis Industries | 0 | 364-CFTP-15-ND | 411,64900 Kč | Parametric Equivalent |
| T38210150 | Curtis Industries | 0 | 364-T38210150-ND | 205,66280 Kč | Parametric Equivalent |
| T38212150 | Curtis Industries | 0 | 364-T38212150-ND | 227,65190 Kč | Parametric Equivalent |
| T38410150 | Curtis Industries | 0 | 364-T38410150-ND | 137,75530 Kč | Parametric Equivalent |
| T38412150 | Curtis Industries | 0 | 364-T38412150-ND | 159,09765 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 211,16010 Kč | 42 232,02 Kč |
| Unit Price without VAT: | 211,16010 Kč |
|---|---|
| Unit Price with VAT: | 255,50372 Kč |







