T38212150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 411,64900 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 205,66280 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 211,16010 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 137,75530 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 159,09765 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 211,16010 Kč
Datasheet
Image for T38212150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38212150

DigiKey Part Number
364-T38212150-ND
Manufacturer
Manufacturer Product Number
T38212150
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
15
Terminal Screw Finish
Nickel
Number of Wire Entries
15
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-15Curtis Industries0364-CFTP-15-ND411,64900 KčParametric Equivalent
T38210150Curtis Industries0364-T38210150-ND205,66280 KčParametric Equivalent
T38213150Curtis Industries0364-T38213150-ND211,16010 KčParametric Equivalent
T38410150Curtis Industries0364-T38410150-ND137,75530 KčParametric Equivalent
T38412150Curtis Industries0364-T38412150-ND159,09765 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200227,65190 Kč45 530,38 Kč
Unit Price without VAT:227,65190 Kč
Unit Price with VAT:275,45880 Kč