
T38213090 | |
|---|---|
DigiKey Part Number | 364-T38213090-ND |
Manufacturer | |
Manufacturer Product Number | T38213090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-9 | Curtis Industries | 0 | 364-CFTP-9-ND | 249,96440 Kč | Parametric Equivalent |
| T38210090 | Curtis Industries | 0 | 364-T38210090-ND | 123,85040 Kč | Parametric Equivalent |
| T38212090 | Curtis Industries | 0 | 364-T38212090-ND | 136,78515 Kč | Parametric Equivalent |
| T38410090 | Curtis Industries | 0 | 364-T38410090-ND | 91,65520 Kč | Parametric Equivalent |
| T38412090 | Curtis Industries | 0 | 364-T38412090-ND | 103,57370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 126,76075 Kč | 25 352,15 Kč |
| Unit Price without VAT: | 126,76075 Kč |
|---|---|
| Unit Price with VAT: | 153,38051 Kč |









