



T38121030 | |
|---|---|
DigiKey Part Number | 364-T38121030-ND |
Manufacturer | |
Manufacturer Product Number | T38121030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 3 | Operating Temperature 105°C |
Number of Wire Entries 3 | Material - Insulation Polypropylene (PP) |
Pitch 0.375" (9.53mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 53,37680 Kč | 1 334,42 Kč |
| 50 | 48,59780 Kč | 2 429,89 Kč |
| 100 | 44,63540 Kč | 4 463,54 Kč |
| 250 | 40,51524 Kč | 10 128,81 Kč |
| 500 | 38,11556 Kč | 19 057,78 Kč |
| 1 000 | 36,22260 Kč | 36 222,60 Kč |
| 5 000 | 33,27990 Kč | 166 399,50 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |








