
T38078150 | |
|---|---|
DigiKey Part Number | 364-T38078150-ND |
Manufacturer | |
Manufacturer Product Number | T38078150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-15 | Curtis Industries | 0 | 364-CBPW-15-ND | 395,80390 Kč | Parametric Equivalent |
| T38011150 | Curtis Industries | 0 | 364-T38011150-ND | 200,48890 Kč | Parametric Equivalent |
| T38018150 | Curtis Industries | 0 | 364-T38018150-ND | 211,48345 Kč | Parametric Equivalent |
| T38071150 | Curtis Industries | 0 | 364-T38071150-ND | 236,70625 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 248,67090 Kč | 49 734,18 Kč |
| Unit Price without VAT: | 248,67090 Kč |
|---|---|
| Unit Price with VAT: | 300,89179 Kč |







