CBPW-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 200,48890 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 211,48345 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 236,70625 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 248,67090 Kč
Datasheet
Image for CBPW-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPW-15

DigiKey Part Number
364-CBPW-15-ND
Manufacturer
Manufacturer Product Number
CBPW-15
Description
CONN BARRIER STRP 15CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
15
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
15
Operating Temperature
140°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38011150Curtis Industries0364-T38011150-ND200,48890 KčParametric Equivalent
T38018150Curtis Industries0364-T38018150-ND211,48345 KčParametric Equivalent
T38071150Curtis Industries0364-T38071150-ND236,70625 KčParametric Equivalent
T38078150Curtis Industries0364-T38078150-ND248,67090 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200395,80390 Kč79 160,78 Kč
Unit Price without VAT:395,80390 Kč
Unit Price with VAT:478,92272 Kč