Parametric Equivalent

T38071100 | |
|---|---|
DigiKey Part Number | 364-T38071100-ND |
Manufacturer | |
Manufacturer Product Number | T38071100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 10 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-10 | Curtis Industries | 0 | 364-CBPW-10-ND | 489,46000 Kč | Parametric Equivalent |
| T38011100 | Curtis Industries | 0 | 364-T38011100-ND | 148,10310 Kč | Parametric Equivalent |
| T38018100 | Curtis Industries | 0 | 364-T38018100-ND | 155,54060 Kč | Parametric Equivalent |
| T38078100 | Curtis Industries | 0 | 364-T38078100-ND | 167,82860 Kč | Parametric Equivalent |
| 5-796985-4 | TE Connectivity AMP Connectors | 0 | 5-796985-4-ND | 339,92967 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 159,74440 Kč | 31 948,88 Kč |
| Unit Price without VAT: | 159,74440 Kč |
|---|---|
| Unit Price with VAT: | 193,29072 Kč |









