Parametric Equivalent





CBPW-10 | |
|---|---|
DigiKey Part Number | 364-CBPW-10-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-10 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 10 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011100 | Curtis Industries | 0 | 364-T38011100-ND | 148,10310 Kč | Parametric Equivalent |
| T38018100 | Curtis Industries | 0 | 364-T38018100-ND | 155,54060 Kč | Parametric Equivalent |
| T38071100 | Curtis Industries | 0 | 364-T38071100-ND | 159,74440 Kč | Parametric Equivalent |
| T38078100 | Curtis Industries | 0 | 364-T38078100-ND | 167,82860 Kč | Parametric Equivalent |
| 5-796985-4 | TE Connectivity AMP Connectors | 0 | 5-796985-4-ND | 339,92967 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 350,37300 Kč | 3 503,73 Kč |
| 25 | 313,27320 Kč | 7 831,83 Kč |
| 50 | 291,25060 Kč | 14 562,53 Kč |
| 100 | 273,65010 Kč | 27 365,01 Kč |
| 250 | 255,93708 Kč | 63 984,27 Kč |
| 500 | 245,88994 Kč | 122 944,97 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |








