6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
T38021-06-0
T38021-06-0

T38021060

DigiKey Part Number
364-T38021060-ND
Manufacturer
Manufacturer Product Number
T38021060
Description
CONN BARRIER STRIP 6CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10121,70400 Kč1 217,04 Kč
25107,21560 Kč2 680,39 Kč
5098,35880 Kč4 917,94 Kč
10091,13340 Kč9 113,34 Kč
25083,73248 Kč20 933,12 Kč
50079,47450 Kč39 737,25 Kč
1 00076,14085 Kč76 140,85 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč