Parametric Equivalent

T38012090 | |
|---|---|
DigiKey Part Number | 364-T38012090-ND |
Manufacturer | |
Manufacturer Product Number | T38012090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 9 | Terminal Screw Finish Nickel |
Number of Wire Entries 9 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-9 | Curtis Industries | 0 | 364-CBP-9-ND | 397,70000 Kč | Parametric Equivalent |
| T38010090 | Curtis Industries | 0 | 364-T38010090-ND | 127,73085 Kč | Parametric Equivalent |
| T38013090 | Curtis Industries | 0 | 364-T38013090-ND | 129,99440 Kč | Parametric Equivalent |
| T38070090 | Curtis Industries | 0 | 364-T38070090-ND | 137,43190 Kč | Parametric Equivalent |
| T38072090 | Curtis Industries | 0 | 364-T38072090-ND | 152,30690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 139,69550 Kč | 27 939,10 Kč |
| Unit Price without VAT: | 139,69550 Kč |
|---|---|
| Unit Price with VAT: | 169,03156 Kč |









