
T37000120 | |
|---|---|
DigiKey Part Number | 364-T37000120-ND |
Manufacturer | |
Manufacturer Product Number | T37000120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 184,13100 Kč | 1 841,31 Kč |
| 25 | 163,11240 Kč | 4 077,81 Kč |
| 50 | 150,43380 Kč | 7 521,69 Kč |
| 100 | 140,18470 Kč | 14 018,47 Kč |
| 250 | 129,77016 Kč | 32 442,54 Kč |
| 500 | 123,81554 Kč | 61 907,77 Kč |
| 1 000 | 119,17247 Kč | 119 172,47 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |












