
562010040 | |
|---|---|
DigiKey Part Number | 364-562010040-ND |
Manufacturer | |
Manufacturer Product Number | 562010040 |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 40A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,71000 Kč | 210,71 Kč |
| 10 | 149,43400 Kč | 1 494,34 Kč |
| 25 | 132,00880 Kč | 3 300,22 Kč |
| 50 | 121,42480 Kč | 6 071,24 Kč |
| 100 | 112,83640 Kč | 11 283,64 Kč |
| 250 | 104,07540 Kč | 26 018,85 Kč |
| 500 | 99,05120 Kč | 49 525,60 Kč |
| 1 000 | 95,12621 Kč | 95 126,21 Kč |
| Unit Price without VAT: | 210,71000 Kč |
|---|---|
| Unit Price with VAT: | 254,95910 Kč |







