
430711090 | |
|---|---|
DigiKey Part Number | 364-430711090-ND |
Manufacturer | |
Manufacturer Product Number | 430711090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100090 | Curtis Industries | 0 | 364-430100090-ND | 92,88045 Kč | Parametric Equivalent |
| 430101090 | Curtis Industries | 0 | 364-430101090-ND | 99,91480 Kč | Parametric Equivalent |
| 430102090 | Curtis Industries | 0 | 364-430102090-ND | 100,52480 Kč | Parametric Equivalent |
| 430103090 | Curtis Industries | 0 | 364-430103090-ND | 100,52480 Kč | Parametric Equivalent |
| 430110090 | Curtis Industries | 0 | 364-430110090-ND | 100,52480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 124,82050 Kč | 24 964,10 Kč |
| Unit Price without VAT: | 124,82050 Kč |
|---|---|
| Unit Price with VAT: | 151,03281 Kč |









