
430113090 | |
|---|---|
DigiKey Part Number | 364-430113090-ND |
Manufacturer | |
Manufacturer Product Number | 430113090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 9 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100090 | Curtis Industries | 0 | 364-430100090-ND | 41,38130 Kč | Parametric Equivalent |
| 430101090 | Curtis Industries | 0 | 364-430101090-ND | 44,51530 Kč | Parametric Equivalent |
| 430102090 | Curtis Industries | 0 | 364-430102090-ND | 44,78710 Kč | Parametric Equivalent |
| 430103090 | Curtis Industries | 0 | 364-430103090-ND | 44,78710 Kč | Parametric Equivalent |
| 430110090 | Curtis Industries | 0 | 364-430110090-ND | 44,78710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 108,44100 Kč | 21 688,20 Kč |
| Unit Price without VAT: | 108,44100 Kč |
|---|---|
| Unit Price with VAT: | 131,21361 Kč |









