
VOF-10B-S12 | |
|---|---|
DigiKey Part Number | 102-4145-ND |
Manufacturer | |
Manufacturer Product Number | VOF-10B-S12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 850mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-10B-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 850mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 82.32% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±3% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,21000 Kč | 256,21 Kč |
| 6 | 242,70500 Kč | 1 456,23 Kč |
| 10 | 238,98300 Kč | 2 389,83 Kč |
| 26 | 232,16654 Kč | 6 036,33 Kč |
| 50 | 227,61780 Kč | 11 380,89 Kč |
| 100 | 222,88720 Kč | 22 288,72 Kč |
| 250 | 216,78616 Kč | 54 196,54 Kč |
| 500 | 212,28144 Kč | 106 140,72 Kč |
| Unit Price without VAT: | 256,21000 Kč |
|---|---|
| Unit Price with VAT: | 310,01410 Kč |





