



PSK-15B-S12 | |
|---|---|
DigiKey Part Number | 179-PSK-15B-S12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15B-S12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-15B-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,53000 Kč | 423,53 Kč |
| 5 | 403,45600 Kč | 2 017,28 Kč |
| 10 | 395,07700 Kč | 3 950,77 Kč |
| 30 | 382,14967 Kč | 11 464,49 Kč |
| 50 | 376,28000 Kč | 18 814,00 Kč |
| 100 | 368,46240 Kč | 36 846,24 Kč |
| 250 | 358,37624 Kč | 89 594,06 Kč |
| 500 | 350,93118 Kč | 175 465,59 Kč |
| Unit Price without VAT: | 423,53000 Kč |
|---|---|
| Unit Price with VAT: | 512,47130 Kč |

