
VFK600-D24-S28 | |
---|---|
DigiKey Part Number | 102-2465-ND |
Manufacturer | |
Manufacturer Product Number | VFK600-D24-S28 |
Description | DC/DC CONVERTER 28V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 21.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK600-D24-S28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.5A | |
Power (Watts) | 600W | |
Applications | - | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.1mm x 126.8mm x 39.1mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 340,01000 Kč | 10 340,01 Kč |
5 | 9 953,82400 Kč | 49 769,12 Kč |
12 | 9 749,32500 Kč | 116 991,90 Kč |
Unit Price without VAT: | 10 340,01000 Kč |
---|---|
Unit Price with VAT: | 12 511,41210 Kč |