Enclosed DC DC Converter 1 Output 28V 10.8A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 28V 10.8A 75V Input
TEQ 300WI
TEQ 300WI
Ruggedized 300 / 150 watt DC/DC Converters

TEQ 300-4816WIR

DigiKey Part Number
TEQ300-4816WIR-ND
Manufacturer
Manufacturer Product Number
TEQ 300-4816WIR
Description
DC/DC CONVERTER 28V 302W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 10.8A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 300-4816WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10.8A
Manufacturer
Traco Power
Power (Watts)
302W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Railway
Part Status
Active
Efficiency
91%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
6.00" L x 4.00" W x 1.52" H (152.4mm x 101.6mm x 38.6mm)
Number of Outputs
1
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 1
28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 801,96000 Kč13 801,96 Kč
513 286,12200 Kč66 430,61 Kč
1013 069,49500 Kč130 694,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13 801,96000 Kč
Unit Price with VAT:16 700,37160 Kč