


LCC600-28U-4P | |
|---|---|
DigiKey Part Number | 454-1647-ND |
Manufacturer | |
Manufacturer Product Number | LCC600-28U-4P |
Description | AC/DC CONVERTER 28V 600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LCC600-28U-4P Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93.5% |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, I2C Interface, IP65, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 28V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 21.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 761,19000 Kč | 8 761,19 Kč |
| 5 | 8 344,28600 Kč | 41 721,43 Kč |
| 24 | 7 957,08583 Kč | 190 970,06 Kč |
| Unit Price without VAT: | 8 761,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 601,03990 Kč |



