
PRC60-24-S12 | |
---|---|
DigiKey Part Number | 102-PRC60-24-S12-ND |
Manufacturer | |
Manufacturer Product Number | PRC60-24-S12 |
Description | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60-24-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 896,15000 Kč | 1 896,15 Kč |
5 | 1 825,41600 Kč | 9 127,08 Kč |
18 | 1 770,96667 Kč | 31 877,40 Kč |
36 | 1 742,12278 Kč | 62 716,42 Kč |
54 | 1 725,44537 Kč | 93 174,05 Kč |
108 | 1 697,29204 Kč | 183 307,54 Kč |
Unit Price without VAT: | 1 896,15000 Kč |
---|---|
Unit Price with VAT: | 2 294,34150 Kč |