Enclosed DC DC Converter 1 Output 12V 4.17A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PST50W-36-S12B

DigiKey Part Number
179-PST50W-36-S12B-ND
Manufacturer
Manufacturer Product Number
PST50W-36-S12B
Description
DC-DC ISOLATED, 50W, 9.5~75 VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.17A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.17A
Power (Watts)
50W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.46" H (116.8mm x 61.0mm x 37.0mm)
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 625,23000 Kč4 625,23 Kč
54 452,58400 Kč22 262,92 Kč
104 380,14100 Kč43 801,41 Kč
254 286,00240 Kč107 150,06 Kč
Manufacturers Standard Package
Unit Price without VAT:4 625,23000 Kč
Unit Price with VAT:5 596,52830 Kč