
RED60-24S12W | |
---|---|
DigiKey Part Number | 4457-RED60-24S12W-ND |
Manufacturer | |
Manufacturer Product Number | RED60-24S12W |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 122,58000 Kč | 2 122,58 Kč |
5 | 2 043,54800 Kč | 10 217,74 Kč |
10 | 2 010,32400 Kč | 20 103,24 Kč |
30 | 1 958,69367 Kč | 58 760,81 Kč |
50 | 1 935,11540 Kč | 96 755,77 Kč |
100 | 1 903,54120 Kč | 190 354,12 Kč |
Unit Price without VAT: | 2 122,58000 Kč |
---|---|
Unit Price with VAT: | 2 568,32180 Kč |