
P7812B-1000 | |
---|---|
DigiKey Part Number | 102-P7812B-1000-ND |
Manufacturer | |
Manufacturer Product Number | P7812B-1000 |
Description | DC-DC NON-ISOLATED, 1.0 A, 15~32 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7812B-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 94% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,15000 Kč | 109,15 Kč |
5 | 105,10800 Kč | 525,54 Kč |
10 | 103,42100 Kč | 1 034,21 Kč |
42 | 99,98905 Kč | 4 199,54 Kč |
84 | 98,36476 Kč | 8 262,64 Kč |
126 | 97,42651 Kč | 12 275,74 Kč |
252 | 95,84198 Kč | 24 152,18 Kč |
504 | 94,28095 Kč | 47 517,60 Kč |
Unit Price without VAT: | 109,15000 Kč |
---|---|
Unit Price with VAT: | 132,07150 Kč |