20020303-D041B01LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20020303-D041B01LF
HA0471500000G
HA0471500000G

HA0471500000G

DigiKey Part Number
609-4539-ND
Manufacturer
Manufacturer Product Number
HA0471500000G
Description
TERM BLK 4P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1022,51700 Kč225,17 Kč
2519,60520 Kč490,13 Kč
5017,71380 Kč885,69 Kč
10016,09740 Kč1 609,74 Kč
25014,37520 Kč3 593,80 Kč
50013,34994 Kč6 674,97 Kč
2 10011,84027 Kč24 864,57 Kč
6 30011,10127 Kč69 938,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč